Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 330pF capacitance with a 5% tolerance and C0G dielectric. Rated for 50V DC, it operates across a temperature range of -55°C to 125°C. The component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.5mm in height. This RoHS compliant capacitor is supplied on tape and reel.
Kyocera 12065A331JAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A331JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.