This ceramic capacitor has a capacitance of 4.7nF with a tolerance of 5% and a voltage rating of 50V. It is constructed with a C0G dielectric and has a flat construction. The capacitor is packaged in a 1206 case, measuring 3.2mm in length and 0.063inch in width, with a thickness of 0.05inch. It is designed for surface mount applications and is RoHS compliant.
Kyocera 12065A472JAT2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A472JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.