Kyocera 12065C104J4T2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C104J4T2A to view detailed technical specifications.
No datasheet is available for this part.