1µF, 50V X7R dielectric ceramic capacitor in a 1206 (3216 metric) surface mount package. Features soft termination for enhanced reliability and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component offers a 5% tolerance and is constructed from ceramic material.
Kyocera 12065C105JAZ2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C105JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.