
1uF, 50V multilayer ceramic capacitor featuring X7R dielectric and a 1206 (3216 metric) surface mount case code. This component offers a ±10% capacitance tolerance and operates across a -55°C to +125°C temperature range. Designed with soft termination for enhanced reliability, it is RoHS compliant and AEC-Q200 rated. Packaged in tape and reel, this capacitor is suitable for demanding applications.
Kyocera 12065C105K4Z2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C105K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
