
Surface mount multilayer ceramic capacitor featuring 22nF capacitance and a 50V DC rating. This X7R dielectric component is housed in a 1206 (3216 metric) case with 10% tolerance. Operating temperature range spans -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, it is supplied on tape and reel.
Kyocera 12065C223K4T2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C223K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.