Surface mount ceramic capacitor with 0.47µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) case size. Operating temperature range from -55°C to 125°C. Includes soft termination for enhanced reliability and is RoHS compliant. Packaged in tape and reel.
Kyocera 12065C474KAZ2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C474KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.