Multilayer ceramic capacitor with 68nF capacitance and 50V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Constructed with ceramic material and SMD/SMT termination, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Kyocera 12065C683K4T2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C683K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.