Kyocera 12065E333ZATMA technical specifications.
| Capacitance | 33nF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12065E333ZATMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.