Kyocera 12065E334MAT1A technical specifications.
| Capacitance | 330nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065E334MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.