Surface mount ceramic capacitor with 10nF capacitance and 50V DC rating. Features X8R dielectric for high temperature applications, operating from -55°C to 150°C. Housed in a 1206 (3216 metric) case code with ±10% tolerance. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kyocera 12065F103K4T2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065F103K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.