Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 33nF capacitance, 50V DC rated voltage, and X8R dielectric. Encased in a 1206 (3216 metric) SMD/SMT package with 10% tolerance. Operating temperature range from -55°C to 150°C. AEC-Q200 qualified and RoHS compliant.
Kyocera 12065F333K4T2A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X8R |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065F333K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.