
Surface mount ceramic capacitor featuring 0.33µF capacitance and a 50V DC rating. Dielectric material is X8R, offering a wide operating temperature range from -55°C to 150°C. Encased in a 1206 (3216 metric) package with ±10% tolerance. This component is RoHS compliant and AEC-Q200 qualified.
Kyocera 12065F334K4T2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X8R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065F334K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
