This Kyocera ceramic capacitor features a capacitance of 10nF and a DC rated voltage of 50V. It has a tolerance of 20% and is rated for operation up to 85°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. The dielectric material is Y5V, a common choice for ceramic capacitors.
Kyocera 12065G103MAT2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065G103MAT2A to view detailed technical specifications.
No datasheet is available for this part.