Surface mount ceramic capacitor with 1µF capacitance and 50V DC rated voltage. Features Y5V dielectric material and a 1206 case code (3.2mm x 1.6mm). Operating temperature range from -30°C to 85°C with an 80% tolerance. RoHS compliant and lead-free.
Kyocera 12065G105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code | 1206 |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065G105ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.