22µF 6.3V X7R dielectric ceramic capacitor, 20% tolerance, in a 1206 (3216 metric) surface mount package. Features a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operating temperature range from -55°C to 125°C with a 5% dissipation factor. RoHS compliant and supplied on tape and reel.
Kyocera 12066C226MAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12066C226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.