Kyocera 12066C475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12066C475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.