100µF, 6.3V X5R dielectric ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a ±20% tolerance, operating temperature range of -55°C to +85°C, and is lead-free and RoHS compliant. Supplied in cut tape packaging.
Kyocera 12066D107MAT2A technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12066D107MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.