Kyocera 12066D226KAT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12066D226KAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
