Kyocera 12066D475KAT4A technical specifications.
| Capacitance | 4.7uF |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12066D475KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.