Surface mount ceramic capacitor with 47µF capacitance and 6.3V voltage rating. Features X5R dielectric in a 1206 case code (3216 metric) with ±20% tolerance. Operates from -55°C to 85°C, constructed with flat ceramic dielectric and SMD/SMT terminations. RoHS compliant and lead-free.
Kyocera 12066D476MAT2A technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.07mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12066D476MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.