
The 12067A270GAT2A is a ceramic capacitor from Kyocera with a capacitance of 27pF and a voltage rating of 500V. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. This capacitor is available in a 1206 package, with a packaging quantity of 4000 units per reel. It is compliant with RoHS regulations and features a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12067A270GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12067A270GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.