
Surface mount ceramic capacitor featuring a 10nF capacitance and 500V DC rated voltage. Dielectric material is X7R, offering a tolerance of 10%. The component is housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm depth, and 1.52mm height. Operating temperature range spans from -55°C to 125°C. This component is RoHS compliant and supplied on a full reel.
Kyocera 12067C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.52mm |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12067C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
