This 1206 X7R ceramic capacitor has a capacitance of 1.2nF with a tolerance of 20%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric of X7R. It is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |