Surface mount multilayer ceramic capacitor (MLCC) with 1.5nF capacitance and 10% tolerance. Features X7R dielectric, 500V DC rated voltage, and operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm depth, and 1.27mm height. Supplied on tape and reel for automated assembly. RoHS compliant.
Kyocera 12067C152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12067C152KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.