Surface mount ceramic capacitor featuring 330pF capacitance and a 500V DC voltage rating. This X7R dielectric component is housed in a 1206 (3216 metric) case code, offering a 10% tolerance and a maximum operating temperature of 125°C. With a dissipation factor of 2.5% and lead-free, RoHS compliant construction, it is supplied in tape and reel packaging.
Kyocera 12067C331KAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12067C331KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.