Kyocera 12068A820GAT2D technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| DC Rated Voltage | 400V |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12068A820GAT2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.