180pF, 1kV NP0 ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This lead-free, RoHS compliant component offers a flat construction with dimensions of 0.126" length, 0.063" width, and 0.06" height. Supplied on tape and reel with 2000 units per package.
Kyocera 1206AA181KAT1A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AA181KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.