This Kyocera ceramic capacitor features a capacitance of 330pF with a tolerance of 5% and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and suitable for use in high-voltage applications.
Kyocera 1206AA331JAT2A technical specifications.
| Capacitance | 330pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AA331JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.