Kyocera's 1206AA471KAT2A is a 470pF C0G ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 2000 per reel. The capacitor has a tolerance of 10% and is rated for a DC voltage of 1kV.
Kyocera 1206AA471KAT2A technical specifications.
| Capacitance | 470pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AA471KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.