Kyocera 1206AC102KAZ1A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Features | Soft Termination |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AC102KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.