Surface mount ceramic capacitor featuring 1nF capacitance and 1kV DC rated voltage. X7R dielectric offers a ±10% tolerance across a -55°C to 125°C operating temperature range. Housed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1.52mm height. Lead-free and RoHS compliant, supplied on tape and reel in 4000-piece quantities.
Kyocera 1206AC102MAT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AC102MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.