Surface mount ceramic capacitor with 3.3nF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code with flat construction, measuring 3.2mm length, 1.6mm depth, and 1.52mm height. This lead-free, RoHS-compliant component is supplied on tape and reel.
Kyocera 1206AC332KAT1A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AC332KAT1A to view detailed technical specifications.
No datasheet is available for this part.