
Surface mount ceramic capacitor with 10nF capacitance and 630V voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 case code. Operates from -55°C to 125°C with soft termination for enhanced reliability. Dimensions include 3.2mm length, 1.6mm depth, and 1.52mm height. RoHS compliant and supplied on tape and reel.
Kyocera 1206CC103KAZ1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 0.1% |
| Features | Soft Termination |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206CC103KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
