This Kyocera 1206 SMD/SMT ceramic capacitor has a capacitance of 1uF and a voltage rating of 35V. It operates within a temperature range of -55°C to 125°C and features a tolerance of 20%. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a package quantity of 2000 and is packaged in tape and reel.
Kyocera 1206DC105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206DC105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.