
Surface mount ceramic capacitor with 10pF capacitance and 2kV DC rated voltage. Features a 1206 case code (3216 metric) and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This lead-free, RoHS compliant component offers 5% tolerance and is supplied in tape and reel packaging.
Kyocera 1206GA100JAT1A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GA100JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
