
This ceramic capacitor from Kyocera features a capacitance of 150pF and a dielectric material of C0G. It operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 2kV. The capacitor is RoHS compliant and available in quantities of 2000, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1206GA151KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GA151KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.