Surface mount ceramic capacitor with 68pF capacitance and 2kV voltage rating. Features C0G/NP0 dielectric for stable performance across temperature, a 1206 case code (3216 metric), and 10% tolerance. Operating temperature range is -55°C to 125°C with a dissipation factor of 2.5%. This lead-free, RoHS compliant component is supplied in bulk packaging.
Kyocera 1206GA680KAT9A technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GA680KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.