Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 1000pF X7R 1206 20% Tol HI VOLT
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Dielectric | X7R |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |