
This 200pF X7R ceramic capacitor is rated for 2kV and has a 10% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package and is suitable for surface mount applications. It is lead-free and has a packaging quantity of 2000 units per reel.
Kyocera 1206GC201KAT2A technical specifications.
| Capacitance | 200pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GC201KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.