330pF X7R dielectric multilayer ceramic capacitor, 1206 SMD package, rated for 2000Vdc. Features a wide operating temperature range of -55°C to +125°C with a ±10% capacitance tolerance. This surface mount component offers lead-free and RoHS compliant construction.
Kyocera 1206GC331KAT1A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GC331KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.