Kyocera 1206GC821KAT2A technical specifications.
| Capacitance | 820pF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GC821KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.