This 100pF X7R ceramic capacitor is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 1.5kV and a tolerance of 20%. The capacitor is packaged in a 1206 case, with a thickness of 0.06inch and a width of 0.063inch. It is lead free and RoHS compliant.
Kyocera 1206SC101MAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206SC101MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.