The Kyocera 1206SC222KAT2A is a ceramic capacitor with a capacitance of 2.2nF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in a 1206 case. The capacitor is RoHS compliant and has a dielectric of X7R. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1.5kV |
| Weight | 0.000353oz |
| RoHS | Compliant |