Surface mount ceramic capacitor with 390pF capacitance and 10% tolerance. Features X7R dielectric and a 1.5kV voltage rating. Housed in a 1206 (3216 metric) case code with soft termination for enhanced reliability. Operating temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kyocera 1206SC391KAZ1A technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.52mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206SC391KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.