Surface mount ceramic capacitor with 1uF capacitance and 16V voltage rating. Features X7R dielectric, 5% tolerance, and a 1206 case code. Designed with soft termination for enhanced reliability and rated for operation between -55°C and 125°C. AEC-Q200 qualified and RoHS compliant.
Kyocera 1206YC105J4Z2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC105J4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.