1uF, 16V X7R dielectric ceramic capacitor with 20% tolerance, designed for surface mount applications in a 1206 (3216 metric) case code. Features include soft termination, a maximum operating temperature of 125°C, and a dissipation factor of 3.5%. This RoHS compliant component is supplied on tape and reel.
Kyocera 1206YC105MAZ2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Features | Soft Termination |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC105MAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.