
This ceramic capacitor from Kyocera has a capacitance of 2.2nF and a voltage rating of 16V with a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 1206 package with a surface mount termination and is suitable for operation between -55°C and 125°C.
Kyocera 1206YC222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
