Kyocera 1206YC473JAT2A technical specifications.
| Capacitance | 47nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC473JAT2A to view detailed technical specifications.
No datasheet is available for this part.