
The Kyocera 1206YD475MAT2A is a 4.7uF ceramic capacitor with a voltage rating of 16V. It has a tolerance of 20% and is made with an X5R dielectric. This surface mount capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, packaged in tape and reel.
Kyocera 1206YD475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YD475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.